- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN14-8FF-C
Description
+
Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, standard package.
Search Keywords: PN148FFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-8FF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 100
Stock lot only:
5
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$1.782
100
$1.620
200
$1.540
400
$1.470
800
$1.390
1,000 +
$1.320
Click for Quote
Log in
to unlock special pricing