- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN14-6F-C
Description
+
Fork Terminal, nylon insulated, 18- 14 AWG, #6 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN146FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-6F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Can Ship immediately
Buy all 97 in-stock or the regular minimum order quantity of 100
On Order:
3,000
can ship 7/17/26
Stock lot only:
97
Minimum Order Quantity:
100
Order Increment:
100
10 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$1.232
100
$1.120
200
$1.060
400
$1.010
800
$0.960
1,000 +
$0.910
Click for Quote
Log in
to unlock special pricing