- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN14-5SLF-M
Available Replacements
Embalaje alternativo
Reemplazo recomendado
Panduit
PN14-5SLF-M
Fork Terminal 14-16AWG 19.05mm 6.35mm Tin Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 19.05mm 6.35mm Tin Bulk
Search Keywords: PN145SLFM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-5SLF-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PN14-5SLF-M discontinued?
Yes, PN14-5SLF-M from Panduit is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN14-5SLF-M?
The recommended replacement for PN14-5SLF-M is PN14-6LF-M from Panduit, available from OnlineComponents.com.
Is PN14-5SLF-M RoHS compliant?
Yes, PN14-5SLF-M is RoHS compliant.
What is the lead time for PN14-5SLF-M?
The standard lead time for PN14-5SLF-M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.