- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN14-5SLF-C
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
PN14-5SLF-C
Fork Terminal 14-16AWG 19.05mm 6.35mm Tin
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 14-16AWG 19.05mm 6.35mm Tin
Search Keywords: PN145SLFC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-5SLF-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PN14-5SLF-C discontinued?
Yes, PN14-5SLF-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN14-5SLF-C?
The recommended replacement for PN14-5SLF-C is PN14-6LF-C from Panduit, available from OnlineComponents.com.
Is PN14-5SLF-C RoHS compliant?
Yes, PN14-5SLF-C is RoHS compliant.
What is the lead time for PN14-5SLF-C?
The standard lead time for PN14-5SLF-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.