- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PN14-14R-M
Description
+
Ring Terminal, 18 – 14 AWG, 1/4" stud size, nylon insulated, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN1414RM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-14R-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Ships today, if you order in
Buy all 29 in-stock or the regular minimum order quantity of 1000
On Order:
2,000
can ship 7/20/26
Stock lot only:
29
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.583
1,000
$0.530
2,000
$0.510
4,000
$0.480
8,000
$0.456
10,000 +
$0.433
Click for Quote
Log in
to unlock special pricing