- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN14-14F-C
Panduit
PN14-14F-C
Fork Terminal, nylon insulated, 18- 14 AWG, 1/4 stud size, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal, nylon insulated, 18- 14 AWG, 1/4 stud size, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN1414FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN14-14F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Frequently Asked Questions
Is PN14-14F-C RoHS compliant?
Yes, PN14-14F-C is RoHS compliant.
What is the lead time for PN14-14F-C?
The standard lead time for PN14-14F-C is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 100
On Order:
500
can ship 2/18/27
Stock lot only:
8
Minimum Order Quantity:
100
Order Increment:
100
44 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
1
$1.4399
100
$1.3090
300
$1.2280
500
$1.1900
1,000
$1.1390
2,500
$1.0710
5,000
$1.0200
7,500
$0.9900
10,000 +
$0.9690
Click for Quote
Log in
to unlock special pricing