Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN14-12R-Q

Ring Terminal, 18 – 14 AWG, 1/2 " stud size, nylon insulated.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 18 – 14 AWG, 1/2 " stud size, nylon insulated.
Product Highlights:
  • Fork Terminal, Non-insulated
  • Fork design provides for fast and easy installation, without the need to remove fastener
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • Brazed seam protects terminal barrel from splitting during the crimp process
  • Barrel of terminal internally beveled to provide quick and easy wire insertion
  • UL and CSA rated up to 2000 V per UL 486
  • Maximum recommended operating temperature 302°F (150°C)
  • ‡UL and CSA approved tooling/product combinations.
Search Keywords: PN1412RQ
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN14-12R-Q
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN14-12R-Q discontinued?
Yes, PN14-12R-Q from Panduit is discontinued (end-of-life November 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN14-12R-Q?
The recommended replacement for PN14-12R-Q is P14-12R-L from Panduit, available from OnlineComponents.com.
Is PN14-12R-Q RoHS compliant?
Yes, PN14-12R-Q is RoHS compliant.
What is the lead time for PN14-12R-Q?
The standard lead time for PN14-12R-Q is approximately 48 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 8/9/27
Minimum Order Quantity:
125
Order Increment:
125
48 Weeks can ship 10/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
125
$2.48
250
$2.36
500
$2.24
1,000
$2.13
2,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!