- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PN12-6HDR-D
Description
+
Ring Tongue Terminal 12-16AWG 26.92mm 7.87mm Tin Bulk
Search Keywords: PN126HDRD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN12-6HDR-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,250
can ship 6/18/26
Minimum Order Quantity:
500
Order Increment:
500
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
500
$0.71
1,000
$0.68
2,000
$0.64
4,000
$0.61
5,000 +
$0.58
Click for Quote
Log in
to unlock special pricing