- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PN10-8R-L
Panduit
PN10-8R-L
Ring Terminal, 12 – 10 AWG, #8 stud size, nylon insulated, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ring Terminal, 12 – 10 AWG, #8 stud size, nylon insulated, standard package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN108RL
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PN10-8R-L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is PN10-8R-L RoHS compliant?
Yes, PN10-8R-L is RoHS compliant.
What is the lead time for PN10-8R-L?
The standard lead time for PN10-8R-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
500
can ship 12/24/26
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
250
$1.35
500
$1.28
1,000
$1.22
2,000
$1.16
4,000 +
$1.10
Click for Quote
Log in
to unlock special pricing