- Hogar ›
- Todos los productos›
- Conectores ›
- Terminales ›
- Terminal de Horquilla ›
- PN10-8LF-L
Panduit
PN10-8LF-L
Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #8 stud size, standard package.
Ver hoja de datos Preguntar a la hoja de datos Accesorios Notificarme
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
-
Atributo del productoValor del atributo Seleccionar atributo
-
Proveedor:Panduit
-
Nº de pieza:PN10-8LF-L
-
Unidad de medida:Por unidad
-
RoHS:Sí
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Embalaje estándar del proveedor:
50 -
Color:Yellow