- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PN10-8FF-D
Description
+
Flanged Fork Terminal, nylon insulated, 12 - 10 AWG, #8 stud size, bulk package.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN108FFD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PN10-8FF-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
Buy all 13 in-stock or the regular minimum order quantity of 500
Stock lot only:
13
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$0.704
500
$0.640
1,000
$0.610
2,000
$0.580
4,000
$0.550
5,000 +
$0.520
Click for Quote
Log in
to unlock special pricing