Available Replacements
Alternative Packaging
PN10-6LF-D PN10-6LF-D Panduit
PN10-6LF-D

Panduit

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN10-6LF-L

Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #6 stud size, standard package.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Locking Fork Terminal, nylon insulated, 12 - 10 AWG, #6 stud size, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN106LFL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN10-6LF-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN10-6LF-L discontinued?
Yes, PN10-6LF-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PN10-6LF-L?
The recommended replacement for PN10-6LF-L is PN10-6SLF-L from Panduit, available from OnlineComponents.com.
Is PN10-6LF-L RoHS compliant?
Yes, PN10-6LF-L is RoHS compliant.
What is the lead time for PN10-6LF-L?
The standard lead time for PN10-6LF-L is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately Buy all 5 in-stock or the regular minimum order quantity of 250
Stock lot only:
5
Minimum Order Quantity:
250
Order Increment:
250
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.661
250
$1.510
500
$1.430
1,000
$1.360
2,000
$1.290
4,000 +
$1.230
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!