Available Replacements
Alternative Packaging
PN10-14R-2K PN10-14R-2K Panduit
PN10-14R-2K

Panduit

In Stock: 37

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN10-14R-D

Ring Terminal, 12 – 10 AWG, 1/4" stud size, nylon insulated, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 12 – 10 AWG, 1/4" stud size, nylon insulated, bulk package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN1014RD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PN10-14R-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN10-14R-D RoHS compliant?
Yes, PN10-14R-D is RoHS compliant.
What is the lead time for PN10-14R-D?
The standard lead time for PN10-14R-D is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,250
Can Ship immediately
On Order:
2,000   can ship 12/4/26
Minimum Order Quantity:
500
Order Increment:
500
13 Weeks can ship 12/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.510
1,000
$0.485
2,000
$0.461
4,000
$0.438
8,000 +
$0.416
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!