Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN10-14F-L

Fork Terminal, nylon insulated, 12- 10 AWG, 1/4 stud size, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal, nylon insulated, 12- 10 AWG, 1/4 stud size, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN1014FL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN10-14F-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN10-14F-L RoHS compliant?
Yes, PN10-14F-L is RoHS compliant.
What is the lead time for PN10-14F-L?
The standard lead time for PN10-14F-L is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Ships today, if you order in
On Order:
500   can ship 4/16/27
Minimum Order Quantity:
50
Order Increment:
50
38 Weeks can ship 7/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.46
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.15
5,000
$1.10
7,500
$1.06
10,000 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!