Available Replacements
Альтернативная упаковка
PN10-10R-2K PN10-10R-2K Panduit
PN10-10R-2K

Panduit

In Stock: 2,000

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PN10-10R-L

Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal, 12 – 10 AWG, #10 stud size, nylon insulated, standard package.
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PN1010RL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PN10-10R-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PN10-10R-L RoHS compliant?
Yes, PN10-10R-L is RoHS compliant.
What is the lead time for PN10-10R-L?
The standard lead time for PN10-10R-L is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,344
Can Ship immediately
On Order:
2,000   can ship 5/13/27
Minimum Order Quantity:
250
Order Increment:
250
29 Weeks can ship 6/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.35
500
$1.28
1,000
$1.22
2,000
$1.16
4,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!