- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- PMV2-P12B-3K
Description
+
Pin Terminal 13-15AWG PIN 22.6mm 2mm Tin Bulk
Search Keywords: PMV2P12B3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMV2-P12B-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Pin Terminal
-
Gender:Pin
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:13-15 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.