Available Replacements
Alternative Packaging
PMV2-3FB-C PMV2-3FB-C Panduit
PMV2-3FB-C

Panduit

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PMV2-3FB-3K

Fork Terminal 14-16AWG 19.8mm 5.9mm Tin Strip on Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-16AWG 19.8mm 5.9mm Tin Strip on Reel
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PMV23FB3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PMV2-3FB-3K
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PMV2-3FB-3K RoHS compliant?
Yes, PMV2-3FB-3K is RoHS compliant.
What is the lead time for PMV2-3FB-3K?
The standard lead time for PMV2-3FB-3K is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 3/22/27
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.323
6,000
$0.307
12,000
$0.292
24,000
$0.277
48,000 +
$0.263
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!