Available Replacements
Alternative Packaging
PMV1-6RB-CY PMV1-6RB-CY Panduit
PMV1-6RB-CY

Panduit

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PMV1-6RB-3K

Ring Tongue Terminal 18-22AWG 26.4mm 10.9mm Tin Strip on Reel

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 18-22AWG 26.4mm 10.9mm Tin Strip on Reel
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PMV16RB3K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PMV1-6RB-3K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PMV1-6RB-3K discontinued?
Yes, PMV1-6RB-3K from Panduit is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMV1-6RB-3K?
The recommended replacement for PMV1-6RB-3K is PV18-14RB-3K from Panduit, available from OnlineComponents.com.
Is PMV1-6RB-3K RoHS compliant?
Yes, PMV1-6RB-3K is RoHS compliant.
What is the lead time for PMV1-6RB-3K?
The standard lead time for PMV1-6RB-3K is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!