- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PMV1-3FB-3K
Panduit
PMV1-3FB-3K
Reel-Fed Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, vinyl insulated, funnel entry.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Reel-Fed Fork Terminal, 0.5 - 1.0mm² wire range, M3 stud size, vinyl insulated, funnel entry.
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Maximum insulation temperature 221°F (105°C)
Search Keywords: PMV13FB3K
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PMV1-3FB-3K |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Color: | Red |
Product Guides
+
Frequently Asked Questions
Is PMV1-3FB-3K RoHS compliant?
Yes, PMV1-3FB-3K is RoHS compliant.
What is the lead time for PMV1-3FB-3K?
The standard lead time for PMV1-3FB-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
3,000
$0.323
6,000
$0.307
12,000
$0.292
24,000
$0.277
48,000 +
$0.263
Click for Quote
Log in
to unlock special pricing