- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- PMR5744SWH
Description
+
Single gang intermediate outlet box. Box accepts Pan-Way® Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® PMR5 or PMR7 Raceway. Breakouts for 1/2" conduit. 4.92"L x 3.17"W x 2.25"H (125.0mm x 80.5mm x 57.2mm)
Search Keywords: PMR5744SWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMR5744SWH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Faceplate
-
Dimension:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$16.70
5
$15.61
10
$14.65
25
$13.40
50
$12.69
100
$12.21
250 +
$11.90
Click for Quote
Log in
to unlock special pricing