- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PMNF6-4R-L
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panduit
PMNF6-4R-L
Ring Tongue Terminal 10-12AWG 27.43mm 7.87mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 27.43mm 7.87mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PMNF64RL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMNF6-4R-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is PMNF6-4R-L discontinued?
Yes, PMNF6-4R-L from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMNF6-4R-L?
The recommended replacement for PMNF6-4R-L is PNF10-8R-L from Panduit, available from OnlineComponents.com.
Is PMNF6-4R-L RoHS compliant?
Yes, PMNF6-4R-L is RoHS compliant.
What is the lead time for PMNF6-4R-L?
The standard lead time for PMNF6-4R-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.