Available Replacements
Alternative Packaging
PMNF6-4R-L PMNF6-4R-L Panduit
PMNF6-4R-L

Panduit

In Stock: 0

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PMNF6-4R-2K

Ring Tongue Terminal 10-12AWG 24.7mm 7.9mm Tin Strip on Reel

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Ring Tongue Terminal 10-12AWG 24.7mm 7.9mm Tin Strip on Reel
Product Highlights:
  • Ring tongue design assures a secure connection in high vibration applications
  • Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
  • Internal barrel serrations assure good wire contact and maximum tensile strength
  • UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
  • UL and CSA rated up to 600 V per UL 486
  • ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PMNF64R2K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PMNF6-4R-2K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PMNF6-4R-2K discontinued?
Yes, PMNF6-4R-2K from Panduit is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PMNF6-4R-2K?
The recommended replacement for PMNF6-4R-2K is PNF10-8R-2K from Panduit, available from OnlineComponents.com.
Is PMNF6-4R-2K RoHS compliant?
Yes, PMNF6-4R-2K is RoHS compliant.
What is the lead time for PMNF6-4R-2K?
The standard lead time for PMNF6-4R-2K is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!