- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PMNF2-5F-C
Description
+
Fork Terminal 14-16AWG 21.85mm 8.58mm Tin
Search Keywords: PMNF25FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMNF2-5F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
100
$1.46
200
$1.39
400
$1.32
800
$1.25
1,000 +
$1.19
Click for Quote
Log in
to unlock special pricing