Available Replacements
Alternative Packaging
PMNF2-3F-C PMNF2-3F-C Panduit
PMNF2-3F-C

Panduit

In Stock: 1,012

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PMNF2-3F-3K

Fork Terminal 14-16AWG 19.8mm 5.9mm Tin Strip on Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Fork Terminal 14-16AWG 19.8mm 5.9mm Tin Strip on Reel
Search Keywords: PMNF23F3K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PMNF2-3F-3K
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Color: Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PMNF2-3F-3K RoHS compliant?
Yes, PMNF2-3F-3K is RoHS compliant.
What is the lead time for PMNF2-3F-3K?
The standard lead time for PMNF2-3F-3K is approximately 93 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,000   can ship 4/30/27
Minimum Order Quantity:
3000
Order Increment:
3000
93 Weeks can ship 8/15/28
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3,000
$0.570
6,000
$0.540
12,000
$0.510
24,000
$0.489
48,000 +
$0.465
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!