- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PMNF1-3F-3K
Panduit
PMNF1-3F-3K
Fork Terminal 18-22AWG 20mm 5.9mm Tin Strip on Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 20mm 5.9mm Tin Strip on Reel
Search Keywords: PMNF13F3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMNF1-3F-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Red
Product Guides
+
Frequently Asked Questions
Is PMNF1-3F-3K RoHS compliant?
Yes, PMNF1-3F-3K is RoHS compliant.
What is the lead time for PMNF1-3F-3K?
The standard lead time for PMNF1-3F-3K is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.570
6,000
$0.540
12,000
$0.510
24,000
$0.489
48,000 +
$0.465
Click for Quote
Log in
to unlock special pricing