- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PMN2-4F-3K
Description
+
Fork Terminal 14-16AWG 21.3mm 7.9mm Tin Strip on Reel
Search Keywords: PMN24F3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMN2-4F-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Color:Blue
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.