- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- PMN1-4R-3K
Description
+
Ring Tongue Terminal 18-22AWG 21.9mm 7.9mm Tin Strip on Reel
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL Flammability UL 94V-2/HB, maximum insulation temperature 221°F (105°C)
- UL and CSA rated up to 600 V per UL 486
- ‡UL and CSA approved tooling/product combinations.Note: Wire sizes #26 – #22 AWG, are not UL Listed or CSA Certified.
Search Keywords: PMN14R3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PMN1-4R-3K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.