- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PM1-5F-C
Panduit
PM1-5F-C
Fork Terminal 18-22AWG 18.03mm 8.8mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 18.03mm 8.8mm Tin
Product Highlights:
- Ring tongue design assures a secure connection in high vibration applications
- Insulation support helps to prevent wire damage in bending applications
- Brazed seam protects terminal barrel from splitting during the crimp process
- Internal barrel serrations assure good wire contact and maximum tensile strength
- Maximum insulation temperature 221°F (105°C)
Search Keywords: PM15FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PM1-5F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Color:N/R
Product Guides
+
Frequently Asked Questions
Is PM1-5F-C discontinued?
Yes, PM1-5F-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM1-5F-C?
The recommended replacement for PM1-5F-C is PM2-5R-C from Panduit, available from OnlineComponents.com.
Is PM1-5F-C RoHS compliant?
Yes, PM1-5F-C is RoHS compliant.
What is the lead time for PM1-5F-C?
The standard lead time for PM1-5F-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.