- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- PM1-4F-C
Available Replacements
Panduit
PM1-4F-C
Fork Terminal 18-22AWG 17.53mm 8.13mm Tin
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Fork Terminal 18-22AWG 17.53mm 8.13mm Tin
Search Keywords: PM14FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PM1-4F-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Color:N/R
Product Guides
+
Frequently Asked Questions
Is PM1-4F-C discontinued?
Yes, PM1-4F-C from Panduit is discontinued (end-of-life July 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PM1-4F-C?
The recommended replacement for PM1-4F-C is P18-8F-C from Panduit, available from OnlineComponents.com.
Is PM1-4F-C RoHS compliant?
Yes, PM1-4F-C is RoHS compliant.
What is the lead time for PM1-4F-C?
The standard lead time for PM1-4F-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.