- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP50SE-D30
Description
+
Cable Ties Nylon 6.6 Black 50mm 222N Roll
Search Keywords: PLWP50SED30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP50SE-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1,000
$0.395
2,000
$0.375
4,000
$0.357
8,000
$0.339
10,000 +
$0.322
Click for Quote
Log in
to unlock special pricing