Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLWP50SC-D30

Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rat ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 8.2in, Tensile Strength: 222, Black, 500pc.
Search Keywords: PLWP50SCD30
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    PLWP50SC-D30
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536695050
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLWP50SC-D30 RoHS compliant?
Yes, PLWP50SC-D30 is RoHS compliant.
What is the lead time for PLWP50SC-D30?
The standard lead time for PLWP50SC-D30 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4576
1,000
$0.4160
2,000
$0.3950
4,000
$0.3750
8,000
$0.3560
16,000 +
$0.3380
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!