- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP40SD-D30
Description
+
Cable Ties Nylon 6.6 Black 40mm 222N Roll
Search Keywords: PLWP40SDD30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP40SD-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:-40 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1,000
$0.361
2,000
$0.343
4,000
$0.326
8,000
$0.310
10,000 +
$0.294
Click for Quote
Log in
to unlock special pricing