- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP40SC-D30
Description
+
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for normal wire bundles and temperatures up to 239 degrees. Standard cross section center mounted, 7.0in, Tensile Strength: 222, Black, 500pc.
Search Keywords: PLWP40SCD30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP40SC-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,000
$0.379
2,000
$0.360
4,000
$0.342
8,000
$0.325
10,000 +
$0.309
Click for Quote
Log in
to unlock special pricing