- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP2S-C0
Description
+
Cable Ties Locking Wing Push Mount Nylon 6.6 Black 44.5mm 222N
Search Keywords: PLWP2SC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP2S-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Locking Wing Push Mount
-
Body Material:Nylon 6.6
-
Dimension:198 x 18.8 x 9.4 mm
-
Color:Black
-
Operating Temperature:85°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.570
2,000
$0.550
4,000
$0.520
8,000
$0.492
10,000 +
$0.468
Click for Quote
Log in
to unlock special pricing
Alternative Packaging