- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP2H-TL0
Description
+
Cable Ties Nylon 6.6 Black 51mm 534N
Search Keywords: PLWP2HTL0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP2H-TL0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:226 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
250
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$1.08
1,000
$1.02
2,000
$0.97
4,000
$0.92
5,000 +
$0.88
Click for Quote
Log in
to unlock special pricing