- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP1M-D30
Description
+
Cable Ties Locking Wing Push Mount Nylon 6.6 Black 22.1mm 80N
Search Keywords: PLWP1MD30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP1M-D30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Locking Wing Push Mount
-
Body Material:Nylon 6.6
-
Dimension:109 x 13.5 x 5.6 mm
-
Color:Black
-
Operating Temperature:115°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,000
$0.305
2,000
$0.289
4,000
$0.275
8,000
$0.261
10,000 +
$0.248
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT