- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLWP1M-D0
Description
+
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with weather-resistant Nylon 6.6 material, it’s ideal for intense UV environments. Miniature cross section, 4.3in, Tensile Strength: 80, Black, 500pc.
Search Keywords: PLWP1MD0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLWP1M-D0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Locking Wing Push Mount
-
Body Material:Nylon 6.6
-
Dimension:109 x 13.5 x 5.6 mm
-
Color:Black
-
Operating Temperature:85°C(Max)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
500
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1,000
$0.292
2,000
$0.277
4,000
$0.263
8,000
$0.250
10,000 +
$0.238
Click for Quote
Log in
to unlock special pricing