Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLWP1.5I-D30

Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rat ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® Locking Wing Mount Push Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free connection. Plus, with heat stabilized Nylon 6.6 material, it’s ideal for temperatures up to 239 degrees. Intermediate cross section, 6.0in, Tensile Strength: 178, Black, 500pc.
Search Keywords: PLWP15ID30
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLWP1.5I-D30
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909988
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Style: Locking Wing Push Mount
Body Material: Nylon 6.6
Dimension: 7.1 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLWP1.5I-D30 RoHS compliant?
Yes, PLWP1.5I-D30 is RoHS compliant.
What is the lead time for PLWP1.5I-D30?
The standard lead time for PLWP1.5I-D30 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,076
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.328
2,000
$0.312
4,000
$0.296
8,000
$0.281
16,000 +
$0.267
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!