Available Replacements
Alternative Packaging
PLT9LH-C0 PLT9LH-C0 Panduit
PLT9LH-C0

Panduit

In Stock: 150

Minimum Order: 200

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT9LH-L0

Cable Ties Standard Locking Nylon 6.6 Black 229mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Black 229mm 534N
Search Keywords: PLT9LHL0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT9LH-L0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.3 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT9LH-L0 RoHS compliant?
Yes, PLT9LH-L0 is RoHS compliant.
What is the lead time for PLT9LH-L0?
The standard lead time for PLT9LH-L0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$2.05
1,000
$1.95
2,000
$1.85
4,000
$1.76
8,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!