- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT9LH-C0
Description
+
The Pan-Ty® locking tie has a light-heavy cross section. It is 30.5" (775mm) long. The tie is black and made of weather-resistant nylon 6.6. It comes in packages of 100.
Search Keywords: PLT9LHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT9LH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:8.3 mm
-
Color:Black
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Buy all 150 in-stock or the regular minimum order quantity of 200
Stock lot only:
150
Minimum Order Quantity:
200
Order Increment:
100
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.617
200
$1.470
400
$1.400
800
$1.330
1,600
$1.260
2,000 +
$1.200
Click for Quote
Log in
to unlock special pricing