Available Replacements
Alternative Packaging
PLT9LH-L PLT9LH-L Panduit
PLT9LH-L

Panduit

In Stock: 500

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT9LH-C

Pan-Ty® locking tie, light-heavy cross section, 30.5" (775mm) length, nylon 6.6, natural, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 30.5" (775mm) length, nylon 6.6, natural, bulk package.
Search Keywords: PLT9LHC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT9LH-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 8.3 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT9LH-C RoHS compliant?
Yes, PLT9LH-C is RoHS compliant.
What is the lead time for PLT9LH-C?
The standard lead time for PLT9LH-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.21
1,000
$1.15
2,000
$1.09
4,000
$1.04
8,000 +
$0.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!