Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT8LH-C0

Pan-Ty® locking tie, light-heavy cross section, 27.6" (701mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, light-heavy cross section, 27.6" (701mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT8LHC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT8LH-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Self Locking
Body Material: Nylon 6.6
Dimension: 701 x 12.2 x 8.3 mm
Color: Black
Operating Temperature: 85°C(Max)
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT8LH-C0 RoHS compliant?
Yes, PLT8LH-C0 is RoHS compliant.
What is the lead time for PLT8LH-C0?
The standard lead time for PLT8LH-C0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks can ship 12/23/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$1.35
400
$1.28
800
$1.22
1,600
$1.16
3,200 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!