Available Replacements
Embalaje alternativo
PLT8H-L0 PLT8H-L0 Panduit
PLT8H-L0

Panduit

In Stock: 200

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT8H-Q0

Pan-Ty® locking tie, heavy cross section, 30.6" (779mm) length, weather resistant nylon 6.6, black, standard package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, heavy cross section, 30.6" (779mm) length, weather resistant nylon 6.6, black, standard package.
Search Keywords: PLT8HQ0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT8H-Q0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT8H-Q0 RoHS compliant?
Yes, PLT8H-Q0 is RoHS compliant.
What is the lead time for PLT8H-Q0?
The standard lead time for PLT8H-Q0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
250
$2.29
500
$2.18
1,000
$2.07
2,000
$1.97
4,000 +
$1.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!