- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT8H-L
Description
+
Pan-Ty® locking tie, heavy cross section, 30.6" (779mm) length, nylon 6.6, natural, standard package.
Search Keywords: PLT8HL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT8H-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:Standard Locking
-
Body Material:Nylon 6.6
-
Dimension:8.6 mm
-
Color:Natural
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
50
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$1.94
1,000
$1.84
2,000
$1.75
4,000
$1.66
5,000 +
$1.58
Click for Quote
Log in
to unlock special pricing