- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT8H-D0
Available Replacements
Panduit
PLT8H-D0
Cable Ties Standard Locking Nylon 6/6 Black 229mm 778N Bulk
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6/6 Black 229mm 778N Bulk
Search Keywords: PLT8HD0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT8H-D0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Style: | Standard Locking |
| Body Material: | Nylon 6/6 |
| Dimension: | 8.6 mm |
| Color: | Black |
| Operating Temperature: | 85 °C |
Product Guides
+
Frequently Asked Questions
Is PLT8H-D0 discontinued?
Yes, PLT8H-D0 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces PLT8H-D0?
The recommended replacement for PLT8H-D0 is PLT8H-C0 from Panduit, available from OnlineComponents.com.
Is PLT8H-D0 RoHS compliant?
Yes, PLT8H-D0 is RoHS compliant.
What is the lead time for PLT8H-D0?
The standard lead time for PLT8H-D0 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.