Available Replacements
Alternative Packaging
PLT8H-L0 PLT8H-L0 Panduit
PLT8H-L0

Panduit

In Stock: 200

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT8H-C0

Pan-Ty® locking tie, heavy cross section, 30.6" (779mm) length, weather resistant nylon 6.6, black, bulk package.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pan-Ty® locking tie, heavy cross section, 30.6" (779mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT8HC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT8H-C0
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6/6
Dimension: 8.6 mm
Color: Black
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT8H-C0 RoHS compliant?
Yes, PLT8H-C0 is RoHS compliant.
What is the lead time for PLT8H-C0?
The standard lead time for PLT8H-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$1.62
1,000
$1.54
2,000
$1.46
4,000
$1.39
8,000 +
$1.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!