- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT8EH-Q0
Panduit
PLT8EH-Q0
Cable Ties Standard Locking Nylon 6.6 Black 203mm 1112N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Standard Locking Nylon 6.6 Black 203mm 1112N
Search Keywords: PLT8EHQ0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT8EH-Q0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909985 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 719 mm |
| Color: | Black |
| Operating Temperature: | 85 °C |
Frequently Asked Questions
Is PLT8EH-Q0 RoHS compliant?
Yes, PLT8EH-Q0 is RoHS compliant.
What is the lead time for PLT8EH-Q0?
The standard lead time for PLT8EH-Q0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
250
$4.21
500
$4.00
1,000
$3.80
2,000
$3.61
4,000 +
$3.43
Click for Quote
Log in
to unlock special pricing