- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT8EH-C0
Description
+
Pan-Ty® lashing tie, extra-heavy cross section, 28.3" (719mm) length, weather resistant nylon 6.6, black, bulk package.
Search Keywords: PLT8EHC0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:PLT8EH-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Dimension:719 mm
-
Color:Black
-
Operating Temperature:85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
100
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
200
$3.09
400
$2.94
800
$2.79
1,600
$2.65
2,000 +
$2.52
Click for Quote
Log in
to unlock special pricing