Image is representational - see manufacturer specifications

Panduit Authorized Distributor

PLT8EH-C

Cable Ties Standard Locking Nylon 6.6 Natural 203mm 1112N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Standard Locking Nylon 6.6 Natural 203mm 1112N
Search Keywords: PLT8EHC
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: PLT8EH-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909985
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Standard Locking
Body Material: Nylon 6.6
Dimension: 719 mm
Color: Natural
Operating Temperature: 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is PLT8EH-C RoHS compliant?
Yes, PLT8EH-C is RoHS compliant.
What is the lead time for PLT8EH-C?
The standard lead time for PLT8EH-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
10 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
200
$2.69
400
$2.56
800
$2.43
1,600
$2.31
3,200 +
$2.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!