- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- PLT.7M-M0
Panduit
PLT.7M-M0
Pan-Ty® locking tie, miniature cross section, 3.1" (79mm) length, weather resistant nylon 6.6, black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Pan-Ty® locking tie, miniature cross section, 3.1" (79mm) length, weather resistant nylon 6.6, black.
Search Keywords: PLT7MM0
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | PLT.7M-M0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536695050 |
| COO: | MY |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Style: | Standard Locking |
| Body Material: | Nylon 6.6 |
| Dimension: | 79 mm |
| Color: | Black |
| Operating Temperature: | 85 °C |
Frequently Asked Questions
Is PLT.7M-M0 RoHS compliant?
Yes, PLT.7M-M0 is RoHS compliant.
What is the lead time for PLT.7M-M0?
The standard lead time for PLT.7M-M0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,259
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
10 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10,000
$0.0510
20,000
$0.0489
40,000
$0.0465
80,000
$0.0442
160,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing